Filter Your Search
1 - 2 of 2 results
|
PESD5V0V4UK,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 10 V | 6.8 V | SILICON | 6.47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.14 V | 25 W | Not Qualified | S-PBCC-N6 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-6 | 6 | SOT891 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PESD5V0V4UK,132
Nexperia
|
Check for Price | Yes | Obsolete | 10 V | 6.8 V | SILICON | 6.47 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.14 V | 25 W | Not Qualified | S-PBCC-N6 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | SON | 6 | SOT891 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia |