Filter Your Search
1 - 10 of 14 results
|
PF0002/63
Bulgin
|
$2.5378 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||
|
PF0002/48
Bulgin
|
$6.4575 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||
|
PF0002/63/WH
Bulgin
|
Check for Price | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||||||||||||||
|
PF0002/28/GY
Bulgin
|
Check for Price | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||||||||||||||
|
PF0002/48/GY
Bulgin
|
Check for Price | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||||||||||||||
|
PF0002
Hitachi Ltd
|
Check for Price | Obsolete | HITACHI LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
PF0002413
TE Connectivity
|
Check for Price | Active | NO | WD_MAX | 240 °C | -196 °C | BOARD MOUNT | RECTANGULAR | TE CONNECTIVITY LTD | unknown | CABLE | 8 inch | 8.75 mm | 18.75 mm | ALUMINIUM | 2-WIRE INTERFACE | 200 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||
|
PF0002283
TE Connectivity
|
Check for Price | Obsolete | NO | WD_MAX | 240 °C | -196 °C | BOARD MOUNT | RECTANGULAR | TE CONNECTIVITY LTD | unknown | CABLE | 8 inch | 8.75 mm | 18.75 mm | ALUMINIUM | 2-WIRE INTERFACE | 200 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||
|
PF0002216
TE Connectivity
|
Check for Price | Active | NO | WD_MAX | 240 °C | -196 °C | BOARD MOUNT | RECTANGULAR | TE CONNECTIVITY LTD | unknown | CABLE | 6.55 inch | 8.75 mm | 18.75 mm | ALUMINIUM | 2-WIRE INTERFACE | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | ||||||||||||||||||||||||
|
PF0002/48/WH
Bulgin
|
Check for Price | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 |