Filter Your Search
1 - 10 of 38 results
|
PF240A25
Crydom Inc
|
$17.9904 | Yes | Yes | Transferred | 25 A | 4 kV | ZEROVOLTAGECROSSING,ULRECOGNIZED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||
|
SPF240D25
Crydom Inc
|
$23.3348 | Yes | Transferred | 10 A | 4 kV | UL APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | SIP-4 | |||||||||||||||
|
PF240D25
Crydom Inc
|
$37.5456 | Yes | Yes | Transferred | 25 A | 4 kV | ZEROVOLTAGECROSSING,ULRECOGNIZED,VDEAPPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||
|
PF240A25R
Crydom Inc
|
$41.0249 | Yes | Yes | Transferred | 25 A | 4 kV | ULRECOGNIZED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||
|
PF240D25R
Crydom Inc
|
$42.0564 | Yes | Yes | Transferred | 25 A | 4 kV | ULRECOGNIZED,VDEAPPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||
|
ASPF240D3
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | THROUGH HOLE MOUNT | 3 A | 3.75 kV | 4 V | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | 23.6 mm | 24.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
PF240A25-B
Crydom Inc
|
Check for Price | Obsolete | 25 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC, SIP-4 | ||||||||||||||||
|
ASPF240D3R
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | THROUGH HOLE MOUNT | 3 A | 3.75 kV | 4 V | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | 23.6 mm | 24.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
HPF240D20R
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 A | 4 kV | 5 V | 5 mA | HIGH RELIABILITY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 90 mm | 90 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE | |||||||||
|
SPF240D25
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |