Filter Your Search
1 - 6 of 6 results
|
PF48F4000P0ZTQEJ
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 100 ns | FLASH | TOP | YES | YES | NO | 4,255 | 16000000 | 16.7772 M | PARALLEL | 1.8 V | 210 µA | 31 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
PF48F4000P0ZTQE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 100 ns | 52 MHz | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | BGA | SCSP-88 | 88 | ||||
|
PF48F4000P0ZTQE
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | ||||||||||
|
PF48F4000P0ZTQEA
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 32MX16 | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | ||||||||||||||||||||
|
PF48F4000P0ZTQED
Numonyx Memory Solutions
|
Check for Price | Transferred | 536.8709 Mbit | 16 | 32MX16 | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | ||||||||||||||||||||
|
PF48F4000P0ZTQED
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | BGA | VFBGA, BGA88,8X12,32 | 88 |