Filter Your Search
1 - 2 of 2 results
|
PF48F4400P0VBQEA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.51 | ||
|
PF48F4400P0VBQEA
Numonyx Memory Solutions
|
Check for Price | Transferred | 536.8709 Mbit | 16 | 32MX16 | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | unknown | EAR99 | 8542.32.00.51 |