Filter Your Search
1 - 10 of 124 results
|
PF48F4000P0ZBQEA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM | YES | YES | NO | 1 | 4,255 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
PF48F4000P0ZBQ0A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
PF48F4000M0Y0BE
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 1.8 V | 96 ns | FLASH | NO | YES | NO | 128 | 16000000 | 16.7772 M | 16 words | PARALLEL | 30 µA | 46 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B105 | Not Qualified | 85 °C | -30 °C | 105 | PLASTIC/EPOXY | FBGA | BGA105,9X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA105,9X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PF48F4000L0ZTQ0
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | BGA | VFBGA, | 88/80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PF48F4000L0YUQ0
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | TOP | YES | YES | NO | 4,255 | 16000000 | 16.7772 M | PARALLEL | 110 µA | 50 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PF48F4000M0YWB0
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 1.8 V | 96 ns | FLASH | TOP | NO | YES | NO | 128 | 16000000 | 16.7772 M | PARALLEL | 30 µA | 50 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B105 | Not Qualified | 85 °C | -25 °C | 105 | PLASTIC/EPOXY | FBGA | BGA105,9X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA105,9X12,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PF48F4040LVYTQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||
|
PF48F4000P0ZTQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 51 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
PF48F4000P0ZTQ0B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 85 ns | FLASH | TOP | YES | YES | NO | 4,255 | 16000000 | 16.7772 M | 4 words | PARALLEL | 115 µA | 28 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PF48F4400P0TBQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 390 µA | 51 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | TFBGA, BGA88,8X12,32 | 88/80 | compliant | EAR99 | 8542.32.00.51 |