Filter Your Search
1 - 1 of 1 results
|
PFC-W0603LF-15-1981-A
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.98 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |