Filter Your Search
1 - 1 of 1 results
|
PFC-W0805HTLF-01-1001-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | YES | 50 V | e3 | 200 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |