Filter Your Search
1 - 10 of 9,256 results
|
PFC-W2010R-06-1332-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 13.3 kΩ | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-05-3200-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 320 Ω | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-06-1013-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 101 kΩ | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-07-5420-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 542 Ω | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-06-1050-F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 105 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-05-1602-D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16 kΩ | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-05-3920-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 392 Ω | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-06-1243-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 124 kΩ | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-06-3743-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 374 kΩ | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2010R-07-57R6-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 57.6 Ω | 0.05 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 |