Filter Your Search
1 - 10 of 8,636 results
|
PFC-W2512RJ-01-30R9-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 30.9 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-01-56R0-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-03-16R5-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 16.5 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-01-7R50-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-02-1022-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10.2 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-03-8871-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.87 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-01-34R0-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 34 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-03-47R0-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-01-28R0-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 28 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PFC-W2512RJ-02-1582-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.8 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |