Filter Your Search
1 - 1 of 1 results
|
PFR851S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 150 ns | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 |