Parametric results for: PFS71 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: pfs71
Select parts from the table below to compare.
Compare
Compare
PFS713EG
Power Integrations
Check for Price Yes Obsolete SWITCHING CONTROLLER e3 MATTE TIN EAR99 8542.39.00.60
PFS712EG
Power Integrations
Check for Price Yes Obsolete 12 V 530 V 9.7 V NO BOOST 95 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PZIP-T6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY HSZIP RECTANGULAR IN-LINE, HEAT SINK/SLUG, SHRINK PITCH NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 2 mm 10.16 mm EAR99 8542.39.00.60 SIP 7/6
PFS710EG
Power Integrations
Check for Price Yes Obsolete 12 V 530 V 9.7 V NO BOOST 95 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PZIP-T6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY HSZIP RECTANGULAR IN-LINE, HEAT SINK/SLUG, SHRINK PITCH NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 2 mm 10.16 mm EAR99 8542.39.00.60 SIP 7/6
PFS714EG
Power Integrations
Check for Price Yes Obsolete 12 V 530 V 9.7 V NO BOOST 95 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PZIP-T6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY HSZIP RECTANGULAR IN-LINE, HEAT SINK/SLUG, SHRINK PITCH NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 2 mm 10.16 mm EAR99 8542.39.00.60 SIP 7/6
PFS716EG
Power Integrations
Check for Price Yes Obsolete 12 V 530 V 9.7 V NO BOOST 95 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PZIP-T6 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HSZIP RECTANGULAR IN-LINE, HEAT SINK/SLUG, SHRINK PITCH NO THROUGH-HOLE 1.27 mm ZIG-ZAG 2 mm 10.16 mm EAR99 8542.39.00.60 SIP 7/6