Filter Your Search
1 - 10 of 27 results
|
PG150_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
PG150R_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
PG1505
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | , | compliant | EAR99 | 20 A | 20 | NPN | 100 W | 40 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PG150
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | PANJIT | ||||||||||||||||||||||||||||||||
|
PG150_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
PG150_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
PG1508
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | , | compliant | EAR99 | 20 A | 100 | NPN | 100 W | 40 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PG150K8I
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | MIL-C-83446/14 | 125 °C | -55 °C | 2 | SMT | PICONICS INC | 1612 | unknown | EAR99 | 8504.50.80.00 | 1612 | Chip | IRON | 50 mΩ | 15 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.175 mm | 4.064 mm | 3.175 mm | 35 | 710 mA | 1.2 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 200 MHz | 10 % | |||||||||||||||||||||||||||||||||||
|
PG150R
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | PANJIT | |||||||||||||||||||||||||||||||||
|
PG150R_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |