Filter Your Search
1 - 10 of 50 results
|
PG1517S_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 2.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.7 kV | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG1510
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | , | 20 A | 100 | NPN | 100 W | 40 MHz | ||||||||||||||||||||||||||||||||
|
PG1510R_AY_10001
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG151_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG1510
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | DO-15 | 2 | |||||||||||||||
|
PG1510R_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
PG1517S_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 2.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.7 kV | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
PG1517S_AY_00001
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 2.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.7 kV | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
PG151_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG1510_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |