Filter Your Search
1 - 10 of 25 results
|
PG200_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG200_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG200R
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 70 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | PANJIT | |||||||||||
|
PG2002
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | , | 2 A | 50 | PNP | 4 W | ||||||||||||||||||||||||||||||||||
|
PG2004
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | , | 2 A | 50 | PNP | 4 W | ||||||||||||||||||||||||||||||||||
|
PG2006
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | , | 2 A | 30 | PNP | 4 W | ||||||||||||||||||||||||||||||||||
|
PG200_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PG200
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | DO-15 | O-PALF-W2 | 2 | ||||||||||||||||
|
PG2008
Spectrum Control
|
Check for Price | Obsolete | SINGLE | NO | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | , | 2 A | 30 | PNP | 4 W | ||||||||||||||||||||||||||||||||||
|
PG200
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | PANJIT |