Filter Your Search
1 - 3 of 3 results
|
PH1-36-TA-SMT-B
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 3.6 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PH1-36-TA-SMT-B-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 36 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | .556 N | 5 GΩ | .2085 N | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 3.6 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2PH1-36-TA-SMT-B
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 36 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.3114 mm | SURFACE MOUNT | 0.079 inch | 0.086 inch | 2.844 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |