Filter Your Search
1 - 4 of 4 results
|
2PH136TAHT
Adam Technologies Inc
|
Check for Price | Obsolete | 36 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.079 inch | 2.844 inch | 0.118 inch | ADAM TECH | unknown | |||||
|
PH136TAHT
Adam Technologies Inc
|
Check for Price | Obsolete | 36 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.6 inch | 0.12 inch | ADAM TECH | unknown | |||||
|
PH136TAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 36 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.6 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
2PH136TAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 36 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.079 inch | 2.844 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |