Filter Your Search
1 - 6 of 6 results
|
PH1RB29VAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | HI-TEMP INSULATOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH1RB-29-VA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.098 inch | 0.278 inch | 2.9 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PH1RB-29-VA-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.166 inch | 2.9 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PH1RB29VA
Methode Electronics Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.16 inch | 2.9 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PH1RB-29-VA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.153 inch | 2.9 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
PH1RB29VASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | 0.1 inch | 0.23 inch | 2.9 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |