Parametric results for: PHB1704680KRS under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: phb1704680krs
Select parts from the table below to compare.
Compare
Compare
PHB1704680KRS
Icel Srl
Check for Price Yes Contact Manufacturer 6.8 µF 700 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR STANDARD: IEC60068 400 V IEC61071 85 °C -40 °C 2 Radial NO 52.5 mm WIRE 45 mm 57.5 mm 30 mm ICEL SRL RADIAL LEADED unknown EAR99 8532.25.00.70
PHB1704680KRSD
Icel Srl
Check for Price Yes Contact Manufacturer 6.8 µF 700 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR STANDARD: IEC60068 400 V IEC61071 85 °C -40 °C 4 PCB Mount NO 52.5 mm WIRE 45 mm 57.5 mm 30 mm ICEL SRL RADIAL LEADED unknown EAR99 8532.25.00.70