Filter Your Search
1 - 2 of 2 results
|
PHCR2512-1655BCT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.5 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR2512 | PRECISION | 25 °C | PHCR | YES | 1.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.4 mm | 3.2 mm | VENKEL LTD | SMT, 2512 | compliant | |||||
|
PHCR25121655BCT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16.5 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.4 mm | 3.2 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |