Filter Your Search
1 - 2 of 2 results
|
PHE426MD6100JR06L2
Evox Rifa / KEMET
|
Check for Price | Transferred | 100 nF | 630 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Other Tol. Are Also Available On Request | 250 V | PHE426(630V,22.5MM) | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | Tray | 22.5 mm | 14.5 mm | 26 mm | 6.5 mm | EVOX RIFA GROUP OYJ | unknown | EAR99 | 8532.25.00.80 | KEMET | |||||||||||
|
PHE426MD6100JR06L2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK/TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED |