Filter Your Search
1 - 3 of 3 results
|
PHE840EA5680MA04R17
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 nF | 760 V | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFTEY CLASS: X2 | 300 V | e3 | IEC60384-14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.70 | ||
|
PHE840EA5680MA04R17T1
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 20 % | 5124 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | 105 °C | -55 °C | 2 | Radial | TR | 10 mm | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
PHE840EA5680MA04R17T0
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 20 % | 5124 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | 105 °C | -55 °C | 2 | Radial | TR | 10 mm | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.80 |