Filter Your Search
1 - 5 of 5 results
|
PHE840MK5100MK01R17
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 nF | 20 % | 3916 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
PHE840MK5100MK01R17T1
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 20 % | 3916 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 275 V | 105 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
PHE840MK5100MK01R17T0
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | ENEC; CUL; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
PHE840MK5100MK01R17TA
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 760 V | 20 % | 3916 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | CUL; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
PHE840MK5100MK01R17
Evox Rifa / KEMET
|
Check for Price | Yes | Transferred | 10 nF | 630 V | 20 % | 4116 | 20 % | POLYPROPYLENE | Consult Factory | 280 V | PHE840M (LS 7.5 MM ) | 125 °C | -55 °C | 2 | Radial | Bulk; TR | 7.5 mm | 8 mm | 10.5 mm | 4 mm | EVOX RIFA GROUP OYJ | , 4116 | unknown | EAR99 | KEMET |