Filter Your Search
1 - 1 of 1 results
|
PHP02512E4020BST3
Vishay Intertechnologies
|
$3.2368 | Yes | Active | 402 Ω | 0.1 % | 2.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |