Filter Your Search
1 - 1 of 1 results
|
PHP02512E47R0BSBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 Ω | 0.1 % | 2.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |