Filter Your Search
1 - 2 of 2 results
|
PHR-3-DPK
JST Manufacturing
|
Check for Price | Contact Manufacturer | 3 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 32 AWG | UL, CSA | -25 °C | 85 °C | RECTANGULAR | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.177 inch | 0.27 inch | 0.307 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
PHR-3-D
JST Manufacturing
|
Check for Price | Contact Manufacturer | 3 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | TUV; UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.307 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |