Filter Your Search
1 - 2 of 2 results
|
PHT-105-02-L-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | PRESS FIT | 0.098 inch | 0.2 inch | 0.5 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
PHT-105-02-L-S-001
Samtec Inc
|
Check for Price | Active | 4 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | POLAR PIN POSITION | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | PRESS FIT | 0.098 inch | 0.2 inch | 0.5 inch | 0.122 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |