Filter Your Search
1 - 2 of 2 results
|
PHT0603Y2152BGT
Vishay Intertechnologies
|
$8.8484 | Yes | Active | 21.5 kΩ | 0.1 % | 37.5 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 75 V | e4 | 230 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | |||||
|
PHT0603Y2152BGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 21.5 kΩ | 0.1 % | 37.5 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 75 V | e4 | 230 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |