Filter Your Search
1 - 1 of 1 results
|
PHT1206Y22R1BGT
Vishay Intertechnologies
|
$10.4913 | Yes | Active | 22.1 Ω | 0.1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 200 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown |