Filter Your Search
1 - 10 of 26 results
|
|
PI2PCIE2412ZHE
Pericom Semiconductor Corporation
|
$5.1228 | Yes | Yes | Transferred | 1.8 V | 1 | 4 | 8 | YES | HVQCCN | 2PCIE | MULTIPLEXER AND DEMUX/DECODER | TRUE | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | QFN | GREEN, TQFN-42 | 42 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
PI2PCIE2442ZHE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | HVQCCN | CMOS | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | GREEN, MO-220, TQFN-42 | EAR99 | 8542.31.00.01 | PCI | 1.8 V | 1.5 V | BUS CONTROLLER, PCI | |||||||||||||||||||||||||||
|
|
PI2PCIE2422ZHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 | 8 | 8 | YES | HVQCCN | 3-STATE | 2PCIE | MULTIPLEXER AND DEMUX/DECODER | TRUE | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | QFN | GREEN, MO-220, TQFN-42 | 42 | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
PI2PCIE2212ZHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | YES | HVQCCN | DIFFERENTIAL MULTIPLEXER | 2 | 1.8 V | 1.5 V | INDUSTRIAL | R-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.14X.22,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 5.5 mm | QFN | MO-220, TQFN-28 | 28 | EAR99 | 8542.39.00.60 | 25 dB | 400 µA | 8 ns | 8 ns | ||||||||||||||||||||
|
PI2PCIE212ZHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1 | 2 | 1 | YES | HVQCCN | 2PCIE | MULTIPLEXER AND DEMUX/DECODER | TRUE | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 28 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 5.5 mm | QFN | GREEN, TQFN-28 | 28 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
PI2PCIE2452ZHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | HVQCCN | CMOS | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | QFN | GREEN, MO-220, TQFN-42 | 42 | EAR99 | 8542.31.00.30 | PCI | 1.8 V | 1.5 V | BUS CONTROLLER, PCI | |||||||||||||||||||||||||
|
|
PI2PCIE212ZHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | MULTIPLEXER AND DEMUX/DECODER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PI2PCIE2412ZHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 | 4 | 8 | YES | HVQCCN | 2PCIE | MULTIPLEXER AND DEMUX/DECODER | TRUE | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | QFN | GREEN, TQFN-42 | 42 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
PI2PCIE2214ZHE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.8 V | 2 | YES | QCCN | DIFFERENTIAL MULTIPLEXER | 4 | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | GREEN, MO-220, TQFN-42 | EAR99 | 8542.39.00.01 | 300 µA | |||||||||||||||||||||||||||||
|
|
PI2PCIE2422ZHE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.8 V | 1 | 8 | 8 | YES | HVQCCN | 3-STATE | 2PCIE | MULTIPLEXER AND DEMUX/DECODER | TRUE | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 9 mm | GREEN, MO-220, TQFN-42 | EAR99 | 8542.39.00.01 |