Filter Your Search
1 - 10 of 12 results
|
|
PI3318-20-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1.8 V | 36 V | 8 V | 10 A | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.4V TO 2V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | |||||||
|
|
PI3318-21-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1.8 V | 36 V | 8 V | 1.4 V | 2 V | YES | BUCK | 550 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | |||||||
|
|
PI3311-20-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1 V | 36 V | 8 V | 10 A | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 1.4V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | |||||||
|
|
PI3311-01-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1 V | 36 V | 8 V | 1 V | 1.4 V | YES | BUCK | 500 kHz | OUTPUT IN ADJUSTABLE MODE IS 1.0 TO 1.4V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | ||||||
|
|
PI3311-00-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1 V | 36 V | 8 V | 1 V | 1.4 V | 10 A | 24 V | YES | BUCK | 500 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PBGA-N123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | PLASTIC/EPOXY | BGA | BGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | LGA-123 | EAR99 | 8542.39.00.60 | |||
|
|
PI3312-20-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 2.5 V | 36 V | 8 V | 10 A | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 3.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | |||||||
|
|
PI3311-21-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1 V | 36 V | 8 V | 1 V | 1.4 V | YES | BUCK | 500 kHz | OUTPUT IN ADJUSTABLE MODE IS 1.0 TO 1.4V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | ||||||
|
|
PI3312-21-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 2.5 V | 36 V | 8 V | 2 V | 3.1 V | YES | BUCK | 650 kHz | OUTPUT IN ADJUSTABLE MODE IS 2.0 TO 3.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | ||||||
|
|
PI3318-01-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 1.8 V | 36 V | 8 V | 1.4 V | 2 V | YES | BUCK | 550 kHz | OUTPUT IN ADJUSTABLE MODE IS 1.4 TO 2.0V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | LGA-123 | EAR99 | 8542.39.00.60 | ||||||
|
|
PI3312-00-LGIZ
Vicor Power
|
Check for Price | Yes | Obsolete | 24 V | 2.5 V | 36 V | 8 V | 2 V | 3.1 V | 10 A | 24 V | YES | BUCK | 500 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PBGA-N123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | PLASTIC/EPOXY | BGA | BGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | LGA-123 | EAR99 | 8542.39.00.60 |