Filter Your Search
1 - 10 of 10 results
|
|
PI3VDP411LSTZBEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | |||||
|
PI3VDP411LSTZDEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 | |||
|
PI3VDP411LSTZDE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 | |||
|
PI3VDP411LSTZBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 | ||
|
|
PI3VDP411LSTZBE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | Compliant | EAR99 | 8542.39.00.01 | ||||||
|
|
PI3VDP411LSTZHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 9 mm | 840 µm | HVQCCN, LCC42,.14X.35,20 | Unknown | EAR99 | 8542.39.00.01 | QFN | 42 | |||||
|
PI3VDP411LSTZBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 | ||
|
PI3VDP411LSTRZBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 | |||
|
|
PI3VDP411LSTZHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 9 mm | 840 µm | HVQCCN, LCC42,.14X.35,20 | Unknown | EAR99 | 8542.39.00.01 | QFN | 42 | |||||
|
PI3VDP411LSTRZBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.39.00.01 | QFN | 48 |