Parametric results for: PI74LVC under Gates

Filter Your Search

1 - 10 of 103 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: pi74lvc
Select parts from the table below to compare.
Compare
Compare
package
PI74LVC02AW
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 13.4 ns 4.4 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 0.150 INCH, PLASTIC, SOIC-14 14 EAR99 8542.39.00.60
package
PI74LVC4245ASEX
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6.1 ns 6.1 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS 2.7V TO 3.6V SUPPLY FOR PORT B; 4.5V TO 5.5V SUPPLY FOR PORT A COMMON CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, GREEN, PLASTIC, SOIC-24 24 EAR99 8542.39.00.60
package
PI74LVC14AL
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 13.7 ns 6.4 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, PLASTIC, TSSOP-14 14 EAR99 8542.39.00.60
package
PI74LVCC4245ALEX
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6.2 ns 6.2 ns 1 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS 4.5V TO 5.5V SUPPLY FOR PORT A; 2.7V TO 5.5V SUPPLY FOR PORT B COMMON CONTROL 24 mA 2 TRUE 5.5 V 2.7 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TSSOP 0.173 INCH, GREEN, PLASTIC, TSSOP-24 24 EAR99 8542.39.00.60
package
PI74LVC3245AS
Pericom Semiconductor Corporation
Check for Price Obsolete 3.3 V 6.3 ns 6.3 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS 2.7V TO 3.6V SUPPLY FOR PORT A; 4.5V TO 5.5V SUPPLY FOR PORT B COMMON CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, PLASTIC, SOIC-24 24 EAR99 8542.39.00.60
package
PI74LVCTH245LX
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 5.8 ns 1 8 YES TSSOP 3-STATE LVT REGISTERED BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP 0.173 INCH, PLASTIC, TSSOP-20 20 EAR99 8542.39.00.60
package
PI74LVC125ALE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 12.3 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, PLASTIC, TSSOP-14 14 EAR99 8542.39.00.60
package
PI74LVC11AL
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 10.2 ns 6.2 ns 3 3 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, PLASTIC, TSSOP-14 14 EAR99 8542.39.00.60
package
PI74LVC74AW
Pericom Semiconductor Corporation
Check for Price No Obsolete 1.8 V 7.1 ns 4.4 ns 2 1 YES SOP 100 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 0.150 INCH, PLASTIC, SOIC-14 14 EAR99 8542.39.00.60
package
PI74LVCTH245HX
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 5.8 ns 1 8 YES SSOP 3-STATE LVT REGISTERED BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP 0.209 INCH, PLASTIC, SSOP-20 20 EAR99 8542.39.00.60