Filter Your Search
1 - 10 of 10 results
|
PI74SSTVF16857AKE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1.8 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74SSTVF16857AAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | YES | TSSOP | D FLIP-FLOP | TTL | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 500 µm | DUAL | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI74SSTVF16857AAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1.8 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI74SSTVF16857AA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1.8 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74SSTVF16857A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.2 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74SSTVF16857AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.2 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI74SSTVF16857AKX
Diodes Incorporated
|
Check for Price | No | Active | 2.5 V | YES | TSSOP | SSTV | D FLIP-FLOP | TTL | TRUE | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE | GULL WING | 400 µm | DUAL | DIODES INC | TSSOP, TSSOP48,.25,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI74SSTVF16857AKEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | YES | TSSOP | D FLIP-FLOP | TTL | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE | GULL WING | 400 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
PI74SSTVF16857AK
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1.8 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74SSTVF16857AKX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 2.5 V | YES | TSSOP | D FLIP-FLOP | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE | GULL WING | 400 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 |