Filter Your Search
1 - 2 of 2 results
|
PIC12F683-E/PG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 20 MHz | 3584 | 128 | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | DIP | DIP, | 8 | Compliant | 8542.31.00.01 | |||||||
|
PIC12F683-E/P
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | DIP | DIP, DIP8,.3 | 8 | Compliant | 8542.31.00.01 | PDIP-8 | EAR99 |