Parametric results for: PIC12F683T-E/SN under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pic12f683tesn
Select parts from the table below to compare.
Compare
Compare
PIC12F683T-E/SNVAO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 3584 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERTES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ YES NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, 8 SOIC-8 Compliant EAR99 8542.31.00.01
package
PIC12F683T-E/SNG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 20 MHz 3584 128 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, 8 Compliant 8542.31.00.01 SOIC
package
PIC12F683T-E/SN
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 3584 128 PIC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERTES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ YES NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 8 SOIC-8 Compliant EAR99 8542.31.00.01 SOIC