Filter Your Search
1 - 2 of 2 results
|
PIC16C65AT-04E/PQ
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 30 mA | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | ISO/TS-16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | QFP | QFP, QFP44,.52SQ,32 | 44 | Unknown | 8542.31.00.01 | |||
|
|
PIC16C65AT-04E/PQXXX
Microchip Technology Inc
|
Check for Price Buy | Yes | Not Recommended | 8 | 5 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP, QFP44,.52SQ,32 | Compliant | 8542.31.00.01 |