Filter Your Search
1 - 3 of 3 results
|
PIC16F1829LINT-E/SS
Microchip Technology Inc
|
$3.6100 Buy | Yes | Obsolete | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 13 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 4.3 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | Compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
PIC16F1829LINT-E/SSVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 32 MHz | 14336 | PIC16 | 32 MHz | 13 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | Compliant | EAR99 | 8542.31.00.01 | SSOP-20 | ||||||||||||||
|
|
PIC16F1829LINT-E/SSAVO
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 13 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.5 mA | 5.5 V | 2.5 V | R-PDSO-G20 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | Compliant | 3A991.a.2 | 8542.31.00.15 | SSOP, SSOP20,.3 |