Parametric results for: PIC18F1330-ISOSQTP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pic18f1330iso
Select parts from the table below to compare.
Compare
Compare
package
PIC18F1330-I/SO
Microchip Technology Inc
$4.6835 Yes Yes Active 8 40 MHz 8192 256 PIC 40 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS YES YES NO YES 8 YES FLASH 40 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 2 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 18 SOIC-18 Compliant 3A991.A.2 8542.31.00.01