Filter Your Search
1 - 10 of 1,022 results
|
PIC18F45K42T-I/MV
Microchip Technology Inc
|
$1.4837 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | 2048 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip | ||||||
|
PIC18F45Q10-I/MP
Microchip Technology Inc
|
$1.5144 | Active | 8 | 64 MHz | 32768 | 2304 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | 2018-11-13 | Microchip | |||||||||
|
PIC18F45K42T-I/ML
Microchip Technology Inc
|
$1.5154 | Active | 8 | 64 MHz | 32768 | 2048 | 2048 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | 2018-09-21 | Microchip | |||||||
|
PIC18F45K42T-I/PT
Microchip Technology Inc
|
$1.5390 | Yes | Active | 8 | 64 MHz | 16384 | 2048 | 2048 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 16 | YES | FLASH | 18 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip | ||||||
|
PIC18F45K40-I/MV
Microchip Technology Inc
|
$1.5743 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | 16384 | PIC18 | 64 MHz | 36 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip | ||||||
|
PIC18F46Q10-I/MP
Microchip Technology Inc
|
$1.5914 | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | 2018-11-13 | Microchip | |||||||||
|
PIC18F46Q10-I/PT
Microchip Technology Inc
|
$1.5936 | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC18F45Q10-E/MP
Microchip Technology Inc
|
$1.5967 | Active | 8 | 64 MHz | 32768 | 2304 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | 2018-11-13 | Microchip | |||||||||
|
PIC18F45Q10-E/PT
Microchip Technology Inc
|
$1.5967 | Active | 8 | 64 MHz | 32768 | 2304 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC18F46K42T-I/MV
Microchip Technology Inc
|
$1.6083 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | 4096 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip |