-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8809
|
Newark | Mcu, 8Bit, 64Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip PIC18F46Q10-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
PIC18F46Q10-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
468 In Stock |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
PIC18F46Q10-I/PT
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 64KB Flash 44-Pin TQFP Tube - Trays (Alt: PIC18F46Q10-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
579-PIC18F46Q10-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, RoHS: Compliant | 2178 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
PIC18F46Q10-I/PT
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC,, Projected EOL: 2044-02-27 RoHS: Compliant pbFree: Yes | 51446 |
|
$1.2300 / $1.7100 | Buy Now |
|
Future Electronics | 64KB Flash, 3.6KB RAM, 1024B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 160Tray |
|
$1.4000 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 64KB 1.8V~5.5V PIC 64MHz FLASH 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS |
960 In Stock 51680 Factory Stock |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
PIC18F46Q10-I/PT
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C x2,LIN,SPI x2,UART x2 Min Qty: 1 | 318 |
|
$1.4400 / $1.6700 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 64kB, SRAM: 3728B, EEPROM: 1kB | 51446 |
|
RFQ | |
|
NAC | 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 41280 |
|
$1.5000 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F46Q10-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46Q10-I/PT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F46Q10-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46Q10-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F46Q10T-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F46Q10-I/PT vs PIC18F46Q10T-I/PT |
PIC18F46Q10-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F46Q10-I/PT vs PIC18F46Q10-E/PT |