Filter Your Search
1 - 3 of 3 results
|
PIC18F458-E/PT
Microchip Technology Inc
|
$13.1153 Buy | Yes | Yes | Active | 8 | 25 MHz | 32768 | 1536 | PIC | 25 MHz | 33 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | 5 V | YES | FLASH | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | TQFP-44 | Compliant | |||||||
|
PIC18F458E/PTG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | YES | 16 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TQFP, | 44 | Compliant | 3A991.a.2 | 8542.31.00.15 | ||||||||
|
PIC18F458E/PT
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Not Recommended | 8 | 25 MHz | 16384 | 1536 | PIC18 | 25 MHz | 33 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | YES | YES | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TQFP, TQFP44,.39SQ,31 | 44 | Compliant | 3A991.A.2 | 8542.31.00.01 |