Filter Your Search
1 - 2 of 2 results
|
PIC18F46Q10-I/PT
Microchip Technology Inc
|
$1.6087 | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F46Q10-I/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 36 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | S-PQFP-G44 | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant |