Filter Your Search
1 - 1 of 1 results
|
PIC32MZ2048ECM100T-I/PF
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 32 | 200 MHz | 524288 | 524288 | PIC32 | 64 MHz | 78 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 4 | 32 | YES | FLASH | 130 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TQFP, TQFP100,.63SQ | 100 | TQFP-100 | Compliant | 5A992.C | 8542.31.00.01 |