Filter Your Search
1 - 1 of 1 results
|
PICOASMDCH020F-2
Littelfuse Inc
|
Check for Price | Yes | Active | 750 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; TUV; UL | 125 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 2.2 mm | 1.5 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT |