Parametric results for: PIP3206-R under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: pip3206-r
Select parts from the table below to compare.
Compare
Compare
package
PIP3206-R,118
NXP Semiconductors
Check for Price Obsolete 15 A 120 µs 250 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 35 V 5.5 V YES R-PSSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10 mm 4.5 mm D2PAK PLASTIC, SOT-426, D2PAK-5 5 EAR99 8542.39.00.60
PIP3206-R
Philips Semiconductors
Check for Price No Transferred 1 MOS 10 A YES AUTOMOTIVE Not Qualified e0 150 °C -40 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB Tin/Lead (Sn/Pb) 1.7 mm SINGLE , SMSIP5H,.6,67TB EAR99 8542.39.00.60 Unknown
package
PIP3206-R
NXP Semiconductors
Check for Price Obsolete 1 21 A 120 µs 250 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 10 A 35 V 5.5 V YES AUTOMOTIVE R-PSSO-G4 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10 mm 4.5 mm D2PAK PLASTIC, SOT-426, D2PAK-5 5 EAR99 8542.39.00.60