Filter Your Search
1 - 1 of 1 results
|
PIP3210-R/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 13 V | 9 A | 120 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | D2PAK | PLASTIC, SOT-426, D2PAK-5 | 5 | EAR99 | 8542.39.00.60 |