Filter Your Search
1 - 3 of 3 results
|
PJGBLC03C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 7.5 V | 5 V | SILICON | 4.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.25 V | 350 W | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||
|
PJGBLC03C-R2-10001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||
|
PJGBLC03C_R2_10001
PanJit Semiconductor
|
Check for Price | Active | 7.5 V | 20 µA | 5 V | SILICON | 4.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.25 V | 350 W | 3 V | R-PDSO-F2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT |