Filter Your Search
1 - 10 of 52 results
|
PJSOT05C-05T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 9.8 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PJSOT05C-05
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | PANJIT | |||||||||||
|
PJSOT05C-05_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 500 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PJSOT05C-02-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 1.5 V | 11.2 V | 20 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 140 W | 5 V | R-PDSO-G3 | IEC61000-4-2 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PJSOT05C
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROMAX-JOHNTON CORP | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | SOT-23 | |||||||||||||
|
PJSOT05CW_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 9 V | 6 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 200 W | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | |||||||||||||||||||||
|
PJSOT05-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 1.5 V | 9.8 V | 20 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | 5 V | R-PDSO-G3 | IEC-61249; MIL-STD-750 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PJSOT05CW_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 9 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 200 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PJSOT05C-02_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 140 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | PANJIT | |||||||||||||
|
PJSOT05C-02_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 V | 11.2 V | 20 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 140 W | 5 V | R-PDSO-G3 | IEC61000-4-2 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | PANJIT |