Filter Your Search
1 - 10 of 12 results
|
|
PKB4910API
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | Module-7 | EAR99 | ||||||
|
|
PKB4910APIP
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ROHS COMPLIANT PACKAGE-7 | EAR99 | MODULE | 7 | ||||||
|
|
PKB4910APIPLB
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | Module-7 | EAR99 | |||||||
|
|
PKB4910API
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ROHS COMPLIANT PACKAGE-7 | EAR99 | MODULE | 7 | |||||
|
|
PKB4910APILA
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ROHS COMPLIANT PACKAGE-7 | EAR99 | MODULE | 7 | ||||||
|
|
PKB4910APIP
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | Module-7 | EAR99 | |||||||
|
|
PKB4910APIPLB
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ROHS COMPLIANT PACKAGE-7 | EAR99 | MODULE | 7 | ||||||
|
|
PKB4910APIPLA
Ericsson
|
Check for Price | Transferred | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ROHS COMPLIANT PACKAGE-7 | EAR99 | MODULE | 7 | ||||||
|
|
PKB4910APIPLA
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | Module-7 | EAR99 | |||||||
|
|
PKB4910APILB
Flex Ltd
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 108.9 W | R-XDMA-P7 | e4 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | Module-7 | EAR99 |